
DR1030-150-R | |
|---|---|
DigiKey Part Number | 283-DR1030-150-RTR-ND - Tape & Reel (TR) 283-DR1030-150-RCT-ND - Cut Tape (CT) 283-DR1030-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-150-R |
Description | FIXED IND 15UH 2.3A 68.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.3 A 68.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-150-R Models |
Category | Current - Saturation (Isat) 2.66A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH8D38NP-150NC | Sumida America Inc. | 110,129 | 308-1592-1-ND | $1.21000 | Similar |
| SRU1028-150Y | Bourns Inc. | 1,232 | SRU1028-150YCT-ND | $1.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.95800 | $9.58 |
| 100 | $0.78810 | $78.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68449 | $684.49 |
| 2,000 | $0.64546 | $1,290.92 |
| 3,000 | $0.62370 | $1,871.10 |
| 5,000 | $0.59734 | $2,986.70 |
| 7,000 | $0.58061 | $4,064.27 |
| 10,000 | $0.56340 | $5,634.00 |

