Direct
Direct
Direct
Direct
Direct
Direct

CL05Y474KQ5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05Y474KQ5VPNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05Y474KQ5VPNC |
Description | CAP CER 0.47UF 6.3V X7S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
EDA/CAD Models | CL05Y474KQ5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05Y474KP5VPNC | Samsung Electro-Mechanics | 109,522 | 1276-CL05Y474KP5VPNCCT-ND | $0.19000 | Direct |
| CGA2B1X7S1C474K050BC | TDK | 777,928 | 445-174214-1-ND | $0.36000 | Direct |
| CGA2B1X7S1C474K050BE | TDK | 16,710 | 445-175199-1-ND | $0.39000 | Direct |
| CGA2B3X7S1A474K050BB | TDK | 1,600 | 445-16100-1-ND | $0.32000 | Direct |
| CGA2B3X7S1A474K050BE | TDK | 51,579 | 445-173723-1-ND | $0.38000 | Direct |




