0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7S1A474K050BE

DigiKey Part Number
445-173723-2-ND - Tape & Reel (TR)
445-173723-1-ND - Cut Tape (CT)
445-173723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S1A474K050BE
Description
CAP CER 0.47UF 10V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S1A474K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,579
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.21800$2.18
50$0.15680$7.84
100$0.13820$13.82
500$0.10682$53.41
1,000$0.09716$97.16
2,500$0.08698$217.45
5,000$0.08085$404.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07364$736.40
20,000$0.06960$1,392.00
30,000$0.06758$2,027.40
50,000$0.06535$3,267.50
70,000$0.06404$4,482.80
100,000$0.06278$6,278.00
Manufacturers Standard Package