
CL05Y474KP5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05Y474KP5VPNCTR-ND - Tape & Reel (TR) 1276-CL05Y474KP5VPNCCT-ND - Cut Tape (CT) 1276-CL05Y474KP5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05Y474KP5VPNC |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05Y474KP5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07160 | $3.58 |
| 100 | $0.06200 | $6.20 |
| 500 | $0.04596 | $22.98 |
| 1,000 | $0.04103 | $41.03 |
| 2,500 | $0.03584 | $89.60 |
| 5,000 | $0.03272 | $163.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03016 | $301.60 |
| 20,000 | $0.02805 | $561.00 |
| 30,000 | $0.02699 | $809.70 |
| 50,000 | $0.02582 | $1,291.00 |
| 70,000 | $0.02514 | $1,759.80 |
| 100,000 | $0.02448 | $2,448.00 |

