RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F104LDAFP#30

DigiKey Part Number
R5F104LDAFP#30-ND
Manufacturer
Manufacturer Product Number
R5F104LDAFP#30
Description
IC MCU 16BIT 48KB FLASH 64LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104LDAFP#10Renesas Electronics Corporation0559-R5F104LDAFP#10-ND$2.63261MFR Recommended
R5F104LDAFA#10Renesas Electronics Corporation952559-R5F104LDAFA#10-ND$4.27000Parametric Equivalent
R5F104LDAFA#30Renesas Electronics Corporation50R5F104LDAFA#30-ND$4.27000Parametric Equivalent
R5F104LDAFB#10Renesas Electronics Corporation1,280559-R5F104LDAFB#10-ND$3.76000Parametric Equivalent
R5F104LDAFB#30Renesas Electronics Corporation1,120R5F104LDAFB#30-ND$3.91000Parametric Equivalent
In-Stock: 58
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$4.62000$4.62
10$3.45700$34.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.