


R5F104LDAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F104LDAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LDAFB#10 |
Description | IC MCU 16BIT 48KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LDAFA#10 | Renesas Electronics Corporation | 952 | 559-R5F104LDAFA#10-ND | $4.27000 | Parametric Equivalent |
| R5F104LDAFA#30 | Renesas Electronics Corporation | 50 | R5F104LDAFA#30-ND | $4.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.76000 | $3.76 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.55360 | $63.84 |
| 100 | $2.28730 | $228.73 |
| 250 | $2.18200 | $545.50 |

