RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LQFP (12x12)
64 LQFP

R5F104LDAFA#30

DigiKey Part Number
R5F104LDAFA#30-ND
Manufacturer
Manufacturer Product Number
R5F104LDAFA#30
Description
IC MCU 16BIT 48KB FLASH 64LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LQFP (12x12)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104LDAFA#10Renesas Electronics Corporation952559-R5F104LDAFA#10-ND$4.27000Parametric Equivalent
R5F104LDAFB#10Renesas Electronics Corporation1,280559-R5F104LDAFB#10-ND$3.76000Parametric Equivalent
R5F104LDAFB#30Renesas Electronics Corporation1,120R5F104LDAFB#30-ND$3.91000Parametric Equivalent
R5F104LDAFP#30Renesas Electronics Corporation58R5F104LDAFP#30-ND$4.62000Parametric Equivalent
In-Stock: 50
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.18600$31.86
25$2.91520$72.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.