
M1500-C-2545-B | |
|---|---|
DigiKey Part Number | 1772-4160-ND |
Manufacturer | |
Manufacturer Product Number | M1500-C-2545-B |
Description | RND STANDOFF M2.5X0.45 BRASS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.252" (6.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 5 | $1.02000 | $5.10 |
| 10 | $0.94900 | $9.49 |
| 25 | $0.86760 | $21.69 |
| 50 | $0.81320 | $40.66 |
| 100 | $0.76520 | $76.52 |
| 250 | $0.70948 | $177.37 |
| 500 | $0.67246 | $336.23 |
| 1,000 | $0.63934 | $639.34 |




