
M0902-A-25-B-5 | |
|---|---|
DigiKey Part Number | 1772-M0902-A-25-B-5-ND |
Manufacturer | |
Manufacturer Product Number | M0902-A-25-B-5 |
Description | ROUND SPACER M2.5 BRASS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.193" (4.90mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 5 | $2.22400 | $11.12 |
| 10 | $2.07800 | $20.78 |
| 25 | $1.91120 | $47.78 |
| 50 | $1.79960 | $89.98 |
| 100 | $1.70000 | $170.00 |
| 250 | $1.58440 | $396.10 |
| 500 | $1.50760 | $753.80 |
| 1,000 | $1.43882 | $1,438.82 |

