M0902-B-25-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0902-B-25-B

DigiKey Part Number
1772-M0902-B-25-B-ND
Manufacturer
Manufacturer Product Number
M0902-B-25-B
Description
ROUND SPACER M2.5 BRASS 3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M2.5 Brass 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.106" (2.70mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.224" (5.70mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
5$1.19400$5.97
10$1.11400$11.14
25$1.01960$25.49
50$0.95680$47.84
100$0.90110$90.11
250$0.83628$209.07
500$0.79324$396.62
1,000$0.75477$754.77
Manufacturers Standard Package