M1500-B-2545-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1500-B-2545-B

DigiKey Part Number
1772-2606-ND
Manufacturer
Manufacturer Product Number
M1500-B-2545-B
Description
RND STANDOFF M2.5X0.45 BRASS 3MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2.5x0.45 Brass 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.224" (5.70mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.08000$2.08
5$1.74800$8.74
10$1.63200$16.32
25$1.49720$37.43
50$1.40840$70.42
100$1.32880$132.88
250$1.23648$309.12
500$1.17512$587.56
1,000$1.12020$1,120.20
Manufacturers Standard Package