
AK100/2DS-5.0-H-GREY | |
|---|---|
DigiKey Part Number | 5294-AK100/2DS-5.0-H-GREY-ND |
Manufacturer | |
Manufacturer Product Number | AK100/2DS-5.0-H-GREY |
Description | TERM BLK 2POS 5.0MM 0.197" HORIZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer PTR Hartmann | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel |
Current 20 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.56520 | $14.13 |
| 50 | $0.50920 | $25.46 |
| 100 | $0.45960 | $45.96 |
| 250 | $0.40516 | $101.29 |
| 500 | $0.37194 | $185.97 |
| 1,000 | $0.34493 | $344.93 |
| 5,000 | $0.30139 | $1,506.95 |



