Parametric Equivalent

10012.4 | |
|---|---|
DigiKey Part Number | 2080-10012.4-ND |
Manufacturer | |
Manufacturer Product Number | 10012.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Clamp Material - Plating Brass |
Current 20 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Wire Gauge 12-22 AWG | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10012.1 | Conta-Clip, Inc. | 0 | 2080-10012.1-ND | $1.03760 | Parametric Equivalent |
| AK100/2DS-5.0-H-GREY | PTR Hartmann | 0 | 5294-AK100/2DS-5.0-H-GREY-ND | $0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.86100 | $43.05 |


