10012.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $1.03760
Datasheet

Parametric Equivalent


PTR Hartmann
In Stock: 0
Unit Price: $0.87000
Datasheet
Image for 10012.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10012.1

DigiKey Part Number
2080-10012.1-ND
Manufacturer
Manufacturer Product Number
10012.1
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Conta-Clip, Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Box
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
2
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Steel, Stainless
Mating Orientation
Vertical with Board
Clamp Material - Plating
Brass
Current
20 A
Screw Material - Plating
Steel
Voltage
300 V
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Gauge
12-22 AWG
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10012.4Conta-Clip, Inc.02080-10012.4-ND$1.03760Parametric Equivalent
AK100/2DS-5.0-H-GREYPTR Hartmann05294-AK100/2DS-5.0-H-GREY-ND$0.87000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
50$1.03760$51.88
Manufacturers Standard Package