Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ECA-1AHG221I | |
|---|---|
DigiKey Part Number | ECA-1AHG221I-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG221I |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 255 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG221 | Panasonic Industry | 3,819 | P5518-ND | $0.61000 | Parametric Equivalent |
| ECA-1CHG221 | Panasonic Industry | 6,452 | P5530-ND | $0.61000 | Parametric Equivalent |
| UPS1A221MED1TD | Nichicon | 0 | 493-11573-1-ND | $0.00000 | Direct |
| UVZ1A221MED1TD | Nichicon | 0 | 493-13429-1-ND | $0.00000 | Direct |
| UKA1A221MED1TD | Nichicon | 0 | 493-4632-1-ND | $0.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15895 | $317.90 |








