Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1A221MED1TD | |
|---|---|
DigiKey Part Number | 493-13429-1-ND - Cut Tape (CT) 493-13429-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1A221MED1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 262.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1A221MED | Nichicon | 3,108 | 493-15816-ND | $0.65000 | Parametric Equivalent |
| UVY1C221MED1TD | Nichicon | 2,490 | 493-12895-1-ND | $0.48000 | Parametric Equivalent |
| UVZ1A221MED | Nichicon | 11,318 | 493-1267-ND | $0.48000 | Parametric Equivalent |
| UVZ1C221MED | Nichicon | 13,120 | 493-1284-ND | $0.48000 | Parametric Equivalent |
| 860160273013 | Würth Elektronik | 722 | 732-9418-1-ND | $0.29000 | Direct |












