Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1C221MED1TD | |
|---|---|
DigiKey Part Number | 493-13442-1-ND - Cut Tape (CT) 493-13442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C221MED1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1C221MED1TD | Nichicon | 2,490 | 493-12895-1-ND | $0.48000 | Parametric Equivalent |
| UVZ1C221MED | Nichicon | 13,110 | 493-1284-ND | $0.48000 | Parametric Equivalent |
| 16PX220MEFC6.3X11 | Rubycon | 3,933 | 1189-1129-ND | $0.48000 | Parametric Equivalent |
| 25PX220MEFC6.3X11 | Rubycon | 5,774 | 1189-1734-ND | $0.49000 | Parametric Equivalent |
| 25PX220MEFCT16.3X11 | Rubycon | 0 | 25PX220MEFCT16.3X11-ND | $0.12071 | Parametric Equivalent |








