
685M3W3103L461 | |
|---|---|
DigiKey Part Number | 37-685M3W3103L461-ND |
Manufacturer | |
Manufacturer Product Number | 685M3W3103L461 |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Copper Alloy |
Contact Type Coax | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.86000 | $24.86 |
| 10 | $21.13300 | $211.33 |
| 25 | $19.80880 | $495.22 |
| 70 | $18.42086 | $1,289.46 |
| 140 | $17.54214 | $2,455.90 |
| 280 | $16.70561 | $4,677.57 |
| 560 | $15.90920 | $8,909.15 |

