3 (Coax) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : $15.10000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Coax | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
88 In Stock | 1 : $15.41000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Coax | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
55 In Stock | 1 : $17.52000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Coax | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
53 In Stock | 1 : $17.78000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Coax | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
37 In Stock | 1 : $25.07000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Coax | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
23 In Stock | 1 : $25.47000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Coax | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,400 : $6.51648 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3WK3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $6.51648 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $6.70091 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3WK3 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $6.70091 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.01832 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.15528 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3WK3 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.15528 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.37376 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax | Board Side (M3) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.37376 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3WK3 | Power | Board Side (M3) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.37376 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax | Board Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.37376 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3WK3 | Power | Board Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.55583 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax and Signal | Board Side (M3) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.55583 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 3 (Coax) | 1 | Through Hole | 2 (DA, A) - 3WK3 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.55583 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3WK3 | Coax and Signal | Board Side (M3) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.55583 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Coax and Signal | Board Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.55583 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Through Hole | 2 (DA, A) - 3W3 | Coax | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.55583 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 3 (Coax) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3WK3 | Coax and Signal | Board Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.70149 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 3 (Coax) | 1 | Through Hole | 2 (DA, A) - 3WK3 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.70149 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Through Hole | 2 (DA, A) - 3W3 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | - | Shielded |