Board Edge, Through Hole, Right Angle D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,721 In Stock | 1 : $1.72000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock, Grounding Indents | |||
1,387 In Stock | 1 : $2.11000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock | |||
2,199 In Stock | 1 : $2.90000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,003 In Stock | 1 : $12.44000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
579 In Stock | 1 : $14.23000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
1,361 In Stock | 1 : $14.34000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
374 In Stock | 1 : $14.75000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
675 In Stock | 1 : $14.82000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
1,564 In Stock | 1 : $15.85000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 20 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
391 In Stock | 1 : $15.95000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
314 In Stock | 1 : $17.13000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 2 (Power) | 1 | Board Edge, Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 20A | 0.459" (11.65mm) | Board Lock | ||
194 In Stock | 1 : $19.10000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
367 In Stock | 1 : $19.45000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
292 In Stock | 1 : $21.81000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
150 In Stock | 1 : $24.48000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
401 In Stock | 1 : $25.07000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | 0.551" (14.00mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,516 In Stock | 1 : $25.41000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
142 In Stock | 1 : $38.53000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | IP20 | UL94 V-0 | 5A, 20A | 0.287" (7.28mm) | Board Lock | ||
387 In Stock | 1 : $42.93000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
538 In Stock | 1 : $43.43000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
168 In Stock | 1 : $49.36000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Board Edge, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Grounding Indents | |||
236 In Stock | 1 : $50.15000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Board Edge, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | |||
213 In Stock | 1 : $55.04000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Board Edge, Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents | |||
2,683 In Stock | 1 : $1.81000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock | |||
2,168 In Stock | 1 : $1.87000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock, Grounding Indents |