USL1C220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 319
Unit Price: $0.38000
Datasheet

Similar


Panasonic Industry
In Stock: 11,121
Unit Price: $0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 10,280
Unit Price: $0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 4,230
Unit Price: $0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 3,801
Unit Price: $0.38000
Datasheet

Similar


Panasonic Industry
In Stock: 7,860
Unit Price: $0.38000
Datasheet

Similar


Panasonic Industry
In Stock: 2,010
Unit Price: $0.38000
Datasheet

Similar


Panasonic Industry
In Stock: 8,689
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 1,795
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 2,206
Unit Price: $0.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: $0.56000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

USL1C220MDD

DigiKey Part Number
USL1C220MDD-ND
Manufacturer
Manufacturer Product Number
USL1C220MDD
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
USL1C220MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
66 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes