
ECE-A1CKS220B | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS220BCT-ND - Cut Tape (CT) 10-ECE-A1CKS220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS220B |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM220 | Panasonic Industry | 10,074 | P5135-ND | $0.33000 | Similar |
| ECA-1CM220B | Panasonic Industry | 10,268 | 10-ECA-1CM220BCT-ND | $0.33000 | Similar |
| ECA-1CM220I | Panasonic Industry | 4,230 | 10-ECA-1CM220ICT-ND | $0.33000 | Similar |
| ECE-A1CKA220 | Panasonic Industry | 3,721 | P808-ND | $0.38000 | Similar |
| ECE-A1CKA220B | Panasonic Industry | 6,786 | 10-ECE-A1CKA220BCT-ND | $0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26600 | $2.66 |
| 50 | $0.19300 | $9.65 |
| 100 | $0.16990 | $16.99 |
| 500 | $0.12990 | $64.95 |
| 1,000 | $0.11725 | $117.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10478 | $209.56 |
| 4,000 | $0.09619 | $384.76 |
| 6,000 | $0.09185 | $551.10 |
| 10,000 | $0.08701 | $870.10 |
| 14,000 | $0.08416 | $1,178.24 |
| 20,000 | $0.08141 | $1,628.20 |

