
SK220M016ST | |
|---|---|
DigiKey Part Number | 338-1680-ND |
Manufacturer | |
Manufacturer Product Number | SK220M016ST |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9.65Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9.65Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34200 | $3.42 |
| 50 | $0.25100 | $12.55 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.17162 | $85.81 |
| 1,000 | $0.15569 | $155.69 |
| 3,000 | $0.13572 | $407.16 |
| 5,000 | $0.12824 | $641.20 |

