Similar
Direct
Direct
Similar
Similar
Similar
Similar




USL0J470MDD | |
|---|---|
DigiKey Part Number | USL0J470MDD-ND |
Manufacturer | |
Manufacturer Product Number | USL0J470MDD |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USL0J470MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J470MDD | Nichicon | 2,725 | 493-1002-ND | $0.36000 | Similar |
| 6.3TWL47MEFCCR5X7 | Rubycon | 0 | 6.3TWL47MEFCCR5X7-ND | $0.09290 | Direct |
| ECE-A0JKS470 | Panasonic Industry | 2,619 | P957-ND | $0.43000 | Direct |
| ECE-A0JKA470 | Panasonic Industry | 3,517 | P802-ND | $0.38000 | Similar |
| ECE-A0JKA470B | Panasonic Industry | 11,895 | 10-ECE-A0JKA470BCT-ND | $0.38000 | Similar |






