
ECE-A0JKS470 | |
|---|---|
DigiKey Part Number | P957-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKS470 |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKS470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 78.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26000 | $2.60 |
| 50 | $0.18920 | $9.46 |
| 200 | $0.14780 | $29.56 |
| 600 | $0.12403 | $74.42 |
| 1,000 | $0.11511 | $115.11 |
| 2,600 | $0.10134 | $263.48 |
| 5,000 | $0.09374 | $468.70 |

