47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR0J470MDD

DigiKey Part Number
493-1002-ND
Manufacturer
Manufacturer Product Number
UVR0J470MDD
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR0J470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
190 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1A470MDDNichicon6,033493-15320-ND$0.65000Upgrade
UPJ1C470MDDNichicon11493-15614-ND$0.40000Upgrade
UPS0J470MDDNichicon2,115493-17141-ND$0.43000Upgrade
UPS1C470MDDNichicon3,956493-17148-ND$0.46000Upgrade
UVR1A470MDDNichicon136493-1020-ND$0.36000Parametric Equivalent
In-Stock: 2,715
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21800$2.18
50$0.15780$7.89
100$0.13850$13.85
500$0.10518$52.59
1,000$0.09460$94.60
2,500$0.08328$208.20