



UPM1C272MHD6TN | |
|---|---|
DigiKey Part Number | 493-5223-1-ND - Cut Tape (CT) 493-5223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C272MHD6TN |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C272MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.19 A @ 10 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C272MHD6TN | Nichicon | 162 | 493-5021-1-ND | $2.48000 | Direct |
| UPW1E272MHD1TN | Nichicon | 248 | 493-12320-1-ND | $3.19000 | Upgrade |
| UPW1E272MHD | Nichicon | 106 | 493-1840-ND | $3.19000 | Parametric Equivalent |
| B41888D5278M000 | TDK | 1,360 | B41888D5278M000-ND | $3.79000 | Parametric Equivalent |
| EEU-FC1E272 | Panasonic Industry | 5,820 | P10286-ND | $3.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.73600 | $17.36 |
| 50 | $1.34900 | $67.45 |
| 100 | $1.22650 | $122.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.09576 | $273.94 |
| 500 | $1.01592 | $507.96 |
| 750 | $0.97565 | $731.74 |
| 1,250 | $0.93074 | $1,163.42 |
| 1,750 | $0.90434 | $1,582.60 |
| 2,500 | $0.87884 | $2,197.10 |

