Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1357TR2 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1357TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1357TR2 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX102KS | KYOCERA AVX | 0 | 478-CKR05BX102KS-ND | $2.33277 | Parametric Equivalent |
| CKR05BX102KSV | KYOCERA AVX | 0 | 478-CKR05BX102KSV-ND | $2.74363 | Parametric Equivalent |
| M39014/01-1357 | KYOCERA AVX | 0 | 478-M39014/01-1357-ND | $2.33277 | Parametric Equivalent |
| M39014/01-1357V | KYOCERA AVX | 0 | 478-M39014/01-1357V-ND | $2.62453 | Parametric Equivalent |
| M39014/01-1357VTR1 | KYOCERA AVX | 0 | 478-M39014/01-1357VTR1-ND | $2.24754 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.24754 | $5,618.85 |




