1000 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1357

DigiKey Part Number
1001-2047-ND
Manufacturer
Manufacturer Product Number
M39014/01-1357
Description
CAP CER 1000PF 200V BX RADIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1357 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
S (0.001%)
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.99900$19.99
50$1.61540$80.77
100$1.49680$149.68
500$1.29660$648.30
1,000$1.23462$1,234.62
2,500$1.16914$2,922.85
5,000$1.12967$5,648.35
Manufacturers Standard Package