Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1357V | |
|---|---|
DigiKey Part Number | 1001-2048-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1357V |
Description | CAP CER 1000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1357V Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1357 | KEMET | 345 | 1001-2047-ND | $2.96000 | Parametric Equivalent |
| CKR05BX102KS | KYOCERA AVX | 0 | 478-CKR05BX102KS-ND | $2.33277 | Parametric Equivalent |
| CKR05BX102KSV | KYOCERA AVX | 0 | 478-CKR05BX102KSV-ND | $2.74363 | Parametric Equivalent |
| M39014/01-1357 | KYOCERA AVX | 0 | 478-M39014/01-1357-ND | $2.33277 | Parametric Equivalent |
| M39014/01-1357TR2 | KYOCERA AVX | 0 | 478-M39014/01-1357TR2-ND | $2.24754 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.80080 | $280.08 |




