Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2220Y4K00271JXT | |
|---|---|
DigiKey Part Number | 2220Y4K00271JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00271JXT |
Description | CAP CER 270PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00271JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5K00271JXT | Knowles Syfer | 0 | 2220Y5K00271JXT-ND | $4.89456 | Upgrade |
| 2220Y6K00271JXT | Knowles Syfer | 0 | 2220Y6K00271JXT-ND | $4.89456 | Upgrade |
| 2220Y4K00271FCT | Knowles Syfer | 0 | 2220Y4K00271FCT-ND | $10.19838 | Similar |
| 2220Y4K00271GCT | Knowles Syfer | 0 | 2220Y4K00271GCT-ND | $4.79262 | Similar |
| 2220Y4K00271JCT | Knowles Syfer | 0 | 2220Y4K00271JCT-ND | $2.93428 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.00874 | $2,504.37 |


