Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

2220Y5K00271JCT | |
|---|---|
DigiKey Part Number | 2220Y5K00271JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5K00271JCT |
Description | CAP CER 270PF 5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5K00271JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5K00271FCT | Knowles Syfer | 0 | 2220Y5K00271FCT-ND | $10.14528 | Upgrade |
| 2220Y5K00271GCT | Knowles Syfer | 0 | 2220Y5K00271GCT-ND | $4.76808 | Upgrade |
| 2220Y6K00271FCT | Knowles Syfer | 0 | 2220Y6K00271FCT-ND | $37.18388 | Upgrade |
| 2220Y6K00271GCT | Knowles Syfer | 0 | 2220Y6K00271GCT-ND | $17.20626 | Upgrade |
| 2220Y6K00271JCT | Knowles Syfer | 0 | 2220Y6K00271JCT-ND | $10.40874 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.91936 | $1,459.68 |


