2220Y4K00271JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.19838
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.79262
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.14528
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.76808
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.91936
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $37.18388
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.20626
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.40874
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.00874
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.89456
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.89456
Datasheet
270 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y4K00271JCT

DigiKey Part Number
2220Y4K00271JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y4K00271JCT
Description
CAP CER 270PF 4KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y4K00271JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y4K00271FCTKnowles Syfer02220Y4K00271FCT-ND$10.19838Upgrade
2220Y4K00271GCTKnowles Syfer02220Y4K00271GCT-ND$4.79262Upgrade
2220Y5K00271FCTKnowles Syfer02220Y5K00271FCT-ND$10.14528Upgrade
2220Y5K00271GCTKnowles Syfer02220Y5K00271GCT-ND$4.76808Upgrade
2220Y5K00271JCTKnowles Syfer02220Y5K00271JCT-ND$2.91936Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.93428$1,467.14
Manufacturers Standard Package