Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

2220Y2K50681KXT | |
|---|---|
DigiKey Part Number | 2220Y2K50681KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50681KXT |
Description | CAP CER 680PF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50681KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50681JXT | Knowles Syfer | 0 | 2220Y2K50681JXT-ND | $3.11272 | Upgrade |
| 2220Y3K00681JXT | Knowles Syfer | 0 | 2220Y3K00681JXT-ND | $5.29736 | Upgrade |
| 2220Y3K00681KXT | Knowles Syfer | 0 | 2220Y3K00681KXT-ND | $4.03356 | Upgrade |
| 2220Y4K00681JXT | Knowles Syfer | 0 | 2220Y4K00681JXT-ND | $5.29736 | Upgrade |
| 2220Y4K00681KXT | Knowles Syfer | 0 | 2220Y4K00681KXT-ND | $4.03356 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.37794 | $1,188.97 |


