Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y2K50681JCT | |
|---|---|
DigiKey Part Number | 2220Y2K50681JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50681JCT |
Description | CAP CER 680PF 2.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50681JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50681FCT | Knowles Syfer | 0 | 2220Y2K50681FCT-ND | $9.32792 | Upgrade |
| 2220Y2K50681GCT | Knowles Syfer | 0 | 2220Y2K50681GCT-ND | $4.38920 | Upgrade |
| 2220Y3K00681FCT | Knowles Syfer | 0 | 2220Y3K00681FCT-ND | $11.63858 | Upgrade |
| 2220Y3K00681GCT | Knowles Syfer | 0 | 2220Y3K00681GCT-ND | $5.45956 | Upgrade |
| 2220Y3K00681JCT | Knowles Syfer | 0 | 2220Y3K00681JCT-ND | $3.33784 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.69006 | $1,345.03 |


