1808J2000472MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.48010
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.22481
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.75425
Datasheet
4700 pF ±20% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2000472MXT

DigiKey Part Number
1808J2000472MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2000472MXT
Description
CAP CER 4700PF 200V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2000472MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2000472JXTKnowles Syfer01808J2000472JXT-ND$0.68091Upgrade
1808J2000472KXTKnowles Syfer01808J2000472KXT-ND$0.68091Upgrade
1808J2500472JXTKnowles Syfer01808J2500472JXT-ND$0.68091Upgrade
1808J2500472KXTKnowles Syfer01808J2500472KXT-ND$0.68091Upgrade
1808J2500472MXTKnowles Syfer01808J2500472MXT-ND$0.68091Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.68091$1,021.37
Manufacturers Standard Package