1808J6300472MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet
4700 pF ±20% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J6300472MXT

DigiKey Part Number
1808J6300472MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J6300472MXT
Description
CAP CER 4700PF 630V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J6300472MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J6300472JXTKnowles Syfer01808J6300472JXT-ND$0.68091Upgrade
1808J6300472KXTKnowles Syfer01808J6300472KXT-ND$0.68091Upgrade
1808Y6300472MXTKnowles Syfer01808Y6300472MXT-ND$0.68091Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.68091$1,021.37
Manufacturers Standard Package