
AIMZA75R033M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZA75R033M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZA75R033M2HXKSA1 |
Description | AIMZA75R033M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 47A (Tc) 164W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 5.9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1294 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 164W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 840 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Supplier Device Package PG-TO247-4-U02 |
Rds On (Max) @ Id, Vgs 30mOhm @ 27A, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.11000 | $20.11 |
| 30 | $12.10800 | $363.24 |
| 120 | $10.35175 | $1,242.21 |
| 510 | $9.20178 | $4,692.91 |


