New Product
N-Channel 750 V 60A (Tc) 202W (Tc) Through Hole PG-TO247-4-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMZA75R025M2HXKSA1

DigiKey Part Number
448-AIMZA75R025M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
AIMZA75R025M2HXKSA1
Description
AIMZA75R025M2HXKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 60A (Tc) 202W (Tc) Through Hole PG-TO247-4-U02
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 8.1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 18 V
Series
Vgs (Max)
+23V, -7V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1729 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
202W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
750 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Supplier Device Package
PG-TO247-4-U02
Rds On (Max) @ Id, Vgs
22mOhm @ 36.7A, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$23.76000$23.76
30$14.50600$435.18
120$12.47925$1,497.51
510$11.42065$5,824.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.