47A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,757 In Stock | 1 : $2.60000 Cut Tape (CT) 5,000 : $0.66821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 2.3V @ 14µA | 9.4 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
7,758 In Stock | 1 : $2.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 47A (Tc) | 4V, 10V | 22mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,042 In Stock | 1 : $3.10000 Cut Tape (CT) 800 : $1.00760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 47A (Tc) | 4V, 10V | 22mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,700 In Stock | 1 : $5.73000 Cut Tape (CT) 3,000 : $1.89833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 9mOhm @ 16A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 4.2W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
30,443 In Stock | 1 : $5.94000 Cut Tape (CT) 3,000 : $1.99324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 9mOhm @ 16A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 4.2W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,780 In Stock | 1 : $7.06000 Cut Tape (CT) 800 : $2.60628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 10V | 26mOhm @ 23.5A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 3600 pF @ 25 V | - | 3.75W (Ta), 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
737 In Stock | 1 : $15.82000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
665 In Stock | 1 : $18.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 70mOhm @ 23.5A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±30V | 8000 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
659 In Stock | 1 : $22.51000 Cut Tape (CT) 1,000 : $9.49562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 47A (Tc) | - | 63mOhm @ 16A, 18V | 5.7V @ 7.5mA | 46 nC @ 18 V | +18V, -15V | 1527 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
910 In Stock | 1 : $24.80000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 61 nC @ 15 V | +19V, -8V | 1621 pF @ 400 V | - | 147W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,644 In Stock | 1 : $37.91000 Cut Tape (CT) 800 : $25.38064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 47A (Tc) | 12V | 45mOhm @ 35A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
12,037 In Stock | 1 : $3.89000 Cut Tape (CT) 800 : $1.12134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 47A (Tc) | 10V | 28mOhm @ 25A, 10V | 4V @ 1mA | 66 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 166W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
751 In Stock | 1 : $6.61000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 10V | 26mOhm @ 23.5A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 3600 pF @ 25 V | - | 160W (Tc) | -55°C ~ 155°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
797 In Stock | 1 : $15.20000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
609 In Stock | 1 : $18.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 70mOhm @ 23.5A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±30V | 8000 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
474 In Stock 15,750 Factory | 1 : $19.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 73mOhm @ 23.5A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±30V | 8000 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
120 In Stock | 1 : $20.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 62 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
996 In Stock | 1 : $2.16000 Cut Tape (CT) 1,500 : $0.52271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 5V, 10V | 13mOhm @ 10A, 10V | 2.45V @ 1mA | 17 nC @ 5 V | ±10V | 2230 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
3,090 In Stock 7,200 Factory | 1 : $3.90000 Cut Tape (CT) 800 : $1.31190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 22mOhm @ 47A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±16V | 1480 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,378 In Stock | 1 : $3.98000 Cut Tape (CT) 800 : $1.33544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 47A (Tc) | 10V | 25mOhm @ 25A, 10V | 4V @ 1mA | 61 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,005 In Stock | 1 : $10.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 54mOhm @ 26.5A, 10V | 5V @ 250µA | 92 nC @ 10 V | ±30V | 3722 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
400 In Stock 4,050 Factory | 1 : $12.06000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 15V, 18V | 70mOhm @ 20A, 18V | 4.3V @ 6.5mA | 74 nC @ 18 V | +22V, -8V | 1473 pF @ 325 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
375 In Stock | 1 : $13.23000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 73mOhm @ 22A, 10V | 4V @ 250µA | 266 nC @ 10 V | ±30V | 5858 pF @ 100 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247AD | TO-247-3 | |||
374 In Stock | 1 : $15.87000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 64mOhm @ 24A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±30V | 9620 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
594 In Stock | 1 : $23.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 72mOhm @ 25.8A, 10V | 4V @ 1mA | 145 nC @ 10 V | ±20V | 3850 pF @ 25 V | - | 481W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 |