




T6-1000 | |
|---|---|
DigiKey Part Number | 614-1339-ND |
Manufacturer | |
Manufacturer Product Number | T6-1000 |
Description | ELECT TESTER WFIELDSENSE 200A 10 |
Customer Reference | |
Detailed Description | Electrical Tester, Fork CAT III 1000V, CAT IV 600V Measures Voltage, Current, Resistance, and Frequency |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Fluke Electronics | Type Electrical Tester, Fork |
Series | Specifications Measures Voltage, Current, Resistance, and Frequency |
Packaging Bulk | Ratings CAT III 1000V, CAT IV 600V |


