




T6-1000/PRV240FS | |
|---|---|
DigiKey Part Number | 614-1340-ND |
Manufacturer | |
Manufacturer Product Number | T6-1000/PRV240FS |
Description | KIT T6-1000 ELECT TESTER PRV240F |
Customer Reference | |
Detailed Description | Electrical Tester, Fork CAT III 1000V, CAT IV 600V Measures Voltage, Current, Resistance, and Frequency |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electrical Tester, Fork | |
Specifications | Measures Voltage, Current, Resistance, and Frequency | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $793.12000 | $793.12 |

