Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

FLUKE-87V/IMSK

DigiKey Part Number
FLUKE-87V/IMSK-ND
Manufacturer
Manufacturer Product Number
FLUKE-87V/IMSK
Description
IND MULTIMETER SERVICE KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
20000
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Series
Functions, Extra
Continuity, Diode Test
Packaging
Bulk
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Part Status
Active
Ranging
Auto
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 1000V, CAT IV 600V
Display Digits
4.5
Includes
Battery, AC Clamp, Clips, Hanger, Manual, Temperature Probe, Test Leads
Display Type
LCD, Bar Graph
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$947.01000$947.01
Manufacturers Standard Package