
FLUKE-87-5 CAL | |
|---|---|
DigiKey Part Number | 1986-FLUKE-87-5CAL-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-87-5 CAL |
Description | INDUSTRIAL TRUE RMS MULTIMETER, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Function Features Min/Max |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Fluke Networks | Display Count 6000 |
Packaging Bulk | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Part Status Active | Features Min/Max |
Style Handheld | Ranging Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 5.0 | Ratings CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,233.59000 | $1,233.59 |



