



FLUKE-83-5 | |
|---|---|
DigiKey Part Number | 614-1086-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-83-5 |
Description | MULTIMETER INDUSTRIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Display Count 20000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Capacitance, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Auto Off, Backlight, Hold, Min/Max/Ave |
Part Status Active | Ranging Auto |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 4.5 | Includes Battery, Clips, Hanger, Manual, Test Leads |
Display Type LCD, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $800.51000 | $800.51 |


















