Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Dual Display Voltage, Current, Resistance, Frequency Battery Test, Diode Test Function Features Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Dual Display Voltage, Current, Resistance, Frequency Battery Test, Diode Test Function Features Min/Max/Ave
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

FLUKE-787B

DigiKey Part Number
614-FLUKE-787B-ND
Manufacturer
Manufacturer Product Number
FLUKE-787B
Description
PROCESS METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Dual Display Voltage, Current, Resistance, Frequency Battery Test, Diode Test Function Features Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
4000
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Frequency
Series
Functions, Extra
Battery Test, Diode Test
Packaging
Bulk
Features
Min/Max/Ave
Part Status
Active
Ranging
Auto/Manual
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 1000V, CAT IV 600V
Display Digits
3.75
Includes
Battery, Software
Display Type
LCD, Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2,050.78000$2,050.78
Manufacturers Standard Package