



FLUKE-77-4 | |
|---|---|
DigiKey Part Number | 614-1085-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-77-4 |
Description | MULTIMETER INDUSTRIAL 1000V CAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Capacitance, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Backlight, Hold, Min/Max/Ave, Sleep |
Part Status Active | Ranging Auto |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT IV 600V, CAT III 1000V |
Display Digits 3.75 | Includes Battery, Manual, Test Leads |
Display Type LCD, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $686.80000 | $686.80 |




















