
FLUKE-64 MAX | |
|---|---|
DigiKey Part Number | 614-1351-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-64 MAX |
Description | THERMO HANDHELD GUN IR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -30°C ~ 600°C Infrared Thermometer LCD C°/F° Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record |
Datasheet | Datasheet |
Category | Temperature Range -30°C ~ 600°C |
Manufacturer Fluke Electronics | Display Type LCD |
Packaging Box | Input Type Infrared |
Part Status Active | Features Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record |
Type Handheld, Gun | Battery Cell Size AA |
Temperature Display C°/F° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2310 | REED Instruments | 338 | 2867-R2310-ND | $119.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $488.19000 | $488.19 |



