
FLUKE-62 MAX | |
|---|---|
DigiKey Part Number | 614-1186-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-62 MAX |
Description | THERMO HANDHELD GUN -22-932F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -22 ~ 932°F (-30 ~ 500°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Category | Temperature Range -22 ~ 932°F (-30 ~ 500°C) |
Manufacturer Fluke Electronics | Display Type LCD |
Series | Input Type Infrared |
Packaging Bulk | Features Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Part Status Active | Battery Cell Size AA |
Type Handheld, Gun | Includes Boot, Holder |
Temperature Display C°/F° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.60000 | $215.60 |



