Handheld, Gun -22 ~ 1202°F (-30 ~ 650°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Min/Max/Dif/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-62 MAX +

DigiKey Part Number
614-1187-ND
Manufacturer
Manufacturer Product Number
FLUKE-62 MAX +
Description
THERMO HANDHELD GUN -22-1202F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handheld, Gun -22 ~ 1202°F (-30 ~ 650°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Min/Max/Dif/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-22 ~ 1202°F (-30 ~ 650°C)
Display Type
LCD
Input Type
Infrared
Features
Backlight, Hold, Laser Sight, Min/Max/Dif/Ave
Probe Type
-
Battery Cell Size
AA
Includes
Boot, Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$329.56000$329.56